CDIL BC639 Transistor NPN 80V 1A TO92

MPN
BC639
Brand
CDIL
Order Code
81-0080
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.159
25+ £0.137
100+ £0.098
500+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5,880 in stockAdditional quantity lead time 14 days

High current transistor with silicon planar epitaxial construction.


  • NPN polarity
  • Collector emitter breakdown voltage 80V
  • Collector base breakdown voltage 80V
  • Collector current 1A
  • Power 2.75W
  • 160 DC current gain
  • Transition frequency 200MHz
  • TO-92 case
Collector Current 1A
Frequency 200MHz
Power Dissipation 0.8W
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 80V
DC Current Gain (hfe) 160
Power 2.75w

Questions

*Question functionality currently disabled
Question by: Product code: 81-0080

Q. What is the gain of a BC639?

A. Hi Simon, thanks for your enquiry. The current gain is 160 DC

Reviews

Be the first to submit a review

Trustpilot