CDIL BC179 TO18 20V PNP GP Transistor

MPN
BC179
Brand
CDIL
Order Code
81-0030
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.440
25+ £0.406
100+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 950 in stockAdditional quantity lead time 14 days

A general purpose PNP BC179 epitaxial planar transistor with a VCE of 20V and an IC of 200mA.


  • TO-18 Case
  • hFE 800
  • Power dissipation 1W
Collector Current 200mA
Frequency 200MHz
Power Dissipation 300mW
Operating Temperature -65 to +200°C
Package Type TO-18
Collector-Emitter Voltage 20V
DC Current Gain (hfe) 800

Reviews

Good old favorite.

A reliable and well used transistor for general purpose work.

Reviewed by: Philip Hills

Trustpilot