CDIL BC109 TO18 25V NPN Low Noise Transistor

MPN
BC109
Brand
CDIL
Order Code
81-0020
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.419
25+ £0.399
100+ £0.364
500+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,218 in stockAdditional quantity lead time 14 days

Small signal transistor with silicon planar construction, suitable for low noise general purpose audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 25V
  • Collector base breakdown voltage 30V
  • Collector current 200mA
  • Power 0.75W
  • Transition frequency 150MHz
  • TO-18 case
  • Weight 0.35g
Collector Current 0.2A
Frequency 150MHz
Power Dissipation 0.75W
Operating Temperature -65 to +200°C
Package Type TO-18
Collector-Emitter Voltage 25V
DC Current Gain (hfe) 800

Reviews

Be the first to submit a review

Trustpilot