CDIL 2N4401 Transistor NPN TO92 40V

MPN
2N4401
Brand
CDIL
Order Code
81-0487
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.091
60+ £0.072
100+ £0.066
500+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 4,620 in stockAdditional quantity lead time 14 days

Low power, small signal transistor with silicon planar epitaxial construction, designed for general purpose switching and amplifier applications.


  • NPN polarity
  • Collector emitter breakdown voltage 40V
  • Collector base breakdown voltage 60V
  • Collector current 200mA
  • Power 625mW
  • Transition frequency 300MHz
  • TO-92 case
Collector Current 0.6A
Frequency 250MHz
Power Dissipation 0.625W
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 40V
DC Current Gain (hfe) 300

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot