Hultafors 391313 CC30FM Fibreglass Long Tape 30m/100ft (Width 13mm)

MPN
391313
Brand
Hultafors
EAN-13
7317843913118
Order Code
98-0296
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £65.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Hultafors CC30FME Steel Long Tape has both metric and imperial measurements.

Specifications:

Blade Length: 30m/100ft.
Blade Width: 13mm.
Accuracy: EC Class II.


Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot