Hultafors 391213 CC20FME Fibreglass Long Tape 20m/66ft (Width 13mm)

MPN
391213
Brand
Hultafors
EAN-13
7317843912111
Order Code
98-0294
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hultafors CC20FME Steel Long Tape has both metric and imperial measurements.

Specifications:

Blade Length: 20m/66ft.
Blade Width: 13mm.
Accuracy: EC Class II.


Measuring Length 20m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot