Christmas Opening Hours and Delivery Dates here

Hultafors 391303 CC30FM Fibreglass Long Tape 30m (Width 13mm)

Order Code:

98-0295

Brand: Hultafors MPN: 391303 EAN-13: 7317843913019
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Hultafors CC30FM Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 30m.
Blade Width: 13mm.
Accuracy: EC Class II.


Measuring Length 30m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot