CBI Electric QYD18U263B0 Circuit Breaker 63A 80V DC for Solar Systems

MPN
QYD18U263B0
Brand
CBI Electric
EAN-13
4250730270945
Order Code
08-7350
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

CBI Electric manufactures the QYD18U263B0 circuit breaker, suitable for photovoltaic (PV) applications with a 63 A, 80 V DC capacity. It is designed to protect electrical systems from overload and short circuits. The circuit breaker is typically used in solar power installations to ensure safe and reliable operation.
Type Circuit breaker
Current Rating 63A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 63A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 63 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot