CBI Electric QYD18U225B0 Circuit Breaker 25A 80V DC for Solar Systems

MPN
QYD18U225B0
Brand
CBI Electric
EAN-13
4250730270891
Order Code
08-7345
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

CBI Electric's QYD18U225B0 circuit breaker is designed for photovoltaic (PV) applications, offering a capacity of 25 A at 80 V DC. This device provides reliable protection for electrical systems, ensuring safety in solar power installations. Ideal for safeguarding circuits, it is a dependable choice for both residential and commercial PV setups.
Type Circuit breaker
Current Rating 25A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 25A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 25 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot