Category 6 Toolless IDC Unshielded Low Profile Panel Mount Socket

TUK Ltd Brand: TUK Ltd
This Category 6 panel mount socket can easily be mounted into panels of virtually any thickness and meets Category 6 data transfer rates. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
Description Image Product Buy Pricing (Ex VAT) Shielded/Shrouded Plug / Socket Type Gender Mounting Type Number of Positions/ Contacts
TUK Ltd SKFBpm Category 6 Toolless IDC Unshielded Low Profile Panel Mount Socket
TUK Ltd SKFBpm Category 6 Toolless IDC Unshielded Low Profile Panel Mount Socket
Standard range
Order code: 21-0121
MPN: SKFBpm

Despatched same day - 5 in stockContact us for additional stock
1+ £1.77
Price per unit Ex VAT
Unshielded Socket RJ45 CAT 6 Socket IDC 8P8C
TUK Ltd SKmcBpm Cat6 IDC Unshielded Low Profile Panel Mount, LSAPlus 110term
TUK Ltd SKmcBpm Cat6 IDC Unshielded Low Profile Panel Mount, LSAPlus 110term
Standard range
Order code: 21-0122
MPN: SKmcBpm

Despatched same day - 20 in stockContact us for additional stock
1+ £1.37
Price per unit Ex VAT
Unshielded RJ45 CAT 6 Socket IDC 8P8C
TUK Ltd SLJBpm LOKJAC Category 6 Toolless Locking Low Profile Panel Mount Socket
TUK Ltd SLJBpm LOKJAC Category 6 Toolless Locking Low Profile Panel Mount Socket
Standard range
Order code: 21-0123
MPN: SLJBpm

Despatched same day - 19 in stockContact us for additional stock
1+ £2.12
Price per unit Ex VAT
Socket RJ45 CAT 6 Socket IDC 8P8C

Trustpilot