TUK Ltd SLJBpm LOKJAC Category 6 Toolless Locking Low Profile Panel Mount Socket

MPN
SLJBpm
Brand
TUK Ltd
EAN-13
5055386509659
Order Code
21-0123
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockContact us for additional stock

This LOKJAC Category 6 panel mount socket can easily be mounted into panels of virtually any thickness and offers a tool-less solution for almost any Category 6 locking requirement. The locking mechanism insures maximum safety and security for your cables, allowing you to install and secure and, at a later date, release the locked cable as required. The LOKJAC also offers the facility of high speed tool-less installation, which saves the installer time on time-critical applications. The IDC's are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • High performance data throughput, meets Category 6 data transfer rates at permanent link level
  • Locked securely into place with LOKJAC key, with easy lock and release mechanism (supplied separately)
  • High speed tool-less installation
  • Can be terminated with either 110 or LSA+ type tools, if conventional punch down termination is preferred
  • UTP socket to FCC68 standard
  • N.B. Cannot be used without LOKJAC key (TLJ)
  • Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type RJ45 CAT 6
Gender Socket
Mounting Type IDC
Number of Positions/ Contacts 8P8C
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot