TUK Ltd SKFBpm Category 6 Toolless IDC Unshielded Low Profile Panel Mount Socket

MPN
SKFBpm
Brand
TUK Ltd
EAN-13
5055386509635
Order Code
21-0121
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

This Category 6 panel mount socket can easily be mounted into panels of virtually any thickness and meets Category 6 data transfer rates. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • High performance data throughput, meets Category 6 data transfer rates at component level
  • UTP socket to FCC68 standard
  • Quick, easy and reliable tool-less termination with ‘butterfly' style levers
  • Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type RJ45 CAT 6
Gender Socket
Mounting Type IDC
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot