TUK Ltd SKmcBpm Cat6 IDC Unshielded Low Profile Panel Mount, LSAPlus 110term

MPN
SKmcBpm
Brand
TUK Ltd
EAN-13
5055386509642
Order Code
21-0122
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockContact us for additional stock

This Category 6 Component Level Keystone Socket is a high performance Category 6 8p8c keystone coupler designed for easy snap in and out of wall plates, patch panels and surface box outlets. It supports T568A and T568B wiring for maximum flexibility using the colour-coded wiring label and can be terminated using both standard LSA+ type or 110 termination tools.

This Category 6 component level panel mount socket can easily be mounted into panels of virtually any thickness. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.


  • High performance data throughput, meets Category 6 data transfer rates at component level
  • Supplied with dust cover (to protect unused jacks from contaminants) and cable retention piece
  • Colour-coded wiring label for easy termination
  • UTP socket to FCC68 standard Black and white versions available to match panel or faceplate colour Standard format keystone fits a wide range of panels, adaptors and faceplates.
  • Available as part of our innovative panel mount and D UNIVERSAL ranges
  • Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type RJ45 CAT 6
Gender Socket
Mounting Type IDC
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot