Easter Opening Hours and Delivery Dates here

CK Tools T5433 MightyRod PRO SpiraFlex Cable Rod 4mm Pk1

Order Code:

93-3568

Brand: CK Tools MPN: T5433 EAN-13: 5013969950694
Qty Was Unit Price (Ex VAT)
1+ £8.59 £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This super flexible 4mm diameter cable rod is the perfect solution when access is tight or when navigating around obstacles. The innovative helical profile and PET material reduces friction and minimises snagging. The rod features MIGHTY-FIX connectors - super tough zinc-plated steel connectors, glued, indented and crimped for unsurpassed tensile strength.


  • Super flexible, low friction
  • Helical profile - reduced rod to surface contact minimises friction
  • Diameter 4mm
  • Length 1m
  • Ideal add-on or extension to your existing set
  • Supplied singly
  • CK Tools type T5433


Type Cable rods
Length 1m
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot