JOKARI 40095 Micro-Precision Wire Strippers SWS-Plus 060, AWG 22 / 0,60 mm Ø

Order Code:

93-3552

Brand: JOKARI MPN: 40095 EAN-13: 4011391400955
  • Quickly find another product in this range by Stripping Range:

Qty Was Unit Price (Ex VAT)
1+ £29.61 £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These micro-precision wire strippers from Jokari can be used to strip PVC-insulated solid and stranded wires with diameters from 0.6mm.


  • Ideal for wires with PVC, Teflon, Kynar, Tefzel or Mylar sheath
  • Suitable for use in telecommunication, model construction, data control applications and computer networking
  • Adjustable length stopper up to 15mm
  • Integrated cutter for wire diameters of up to 0.8mm
  • Dimensions: 102 x 42 x 14mm
  • TÜV/GS approved
  • Manufacturer's part 40095
Type Precision stripper
Stripping Range 0.6mm
Material Insulated cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot