JOKARI 40026 Micro-Precision Wire Strippers PWS-Plus 003, AWG28 18/0.3-1.0 mmØ

Order Code:

93-3545

Brand: JOKARI MPN: 40026 EAN-13: 4011391400269
  • Quickly find another product in this range by Stripping Range:

Qty Unit Price (Ex VAT)
1+ £33.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These micro-precision wire strippers from Jokari can be used to strip PVC-insulated solid and stranded wires with diameters from 0.3 to 1mm..


  • Working range 0.3, 0.4, 0.5, 0.6, 0.8 and 1mm Ø
  • Ideal for wires with PVC, Teflon, Kynar, Tefzel or Mylar sheath
  • Suitable for use in telecommunication, model construction, data control applications and computer networking
  • Adjustable length stopper up to 15mm
  • Integrated cutter for wire diameters of up to 0.8mm
  • Dimensions: 102 x 42 x 14mm
  • TÜV/GS approved
  • Manufacturer's part 40026
Type Precision stripper
Stripping Range 0.3 to 1mm
Dimensions 102 x 42 x 14mm
Material Insulated cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot