CK Tools T4560 PZ2D15 Blue Steel Impact Screwdriver Bit 25mm PZ2 Box of 15

MPN
T4560 PZ2D15
Brand
CK Tools
EAN-13
5013969996753
Order Code
93-3381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 3 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PZ2
  • Length 25mm
  • Supplied in box of 15
  • Manufacturer's part T4560 PZ2D15
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 15
Overall Length 25mm
Tech Data 1 PZ2
Tech Data 2 25mm
Tech Data 3 Set of 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot