CK Tools T3448 25 XT Tape Measure 7.5m 25ft

Order Code:

93-3228

Brand: CK Tools MPN: T3448 25 EAN-13: 5013969704990
Qty Unit Price (Ex VAT)
1+ £29.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This heavy duty XT tape measure from C.K Tools is designed to cater for the most demanding of trade professionals, but is just as effective in the hands of hobbyists.


  • Rubber casing for strong grip impact resistance
  • Nylon coated blade gives superior abrasion resistance and durability
  • Double sided blade markings for regular, overhead and vertical measuring
  • Manual non-slip blade lock
  • Instant locking express blade brake
  • Top and bottom end hooks for convenience
  • Shock absorbing device at blade retraction hole
  • Metal belt clip
  • Size 7.5m x 27mm
  • Manufacturer's part T3448 25
Type Tape measure
Measuring Length 7.5m
Body Rubber
Length 7.5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot