C.K T3448 XT Tape Measures

CK Tools Brand: CK Tools

These heavy duty XT tape measures from C.K Tools are designed to cater for the most demanding of trade professionals, but are just as effective in the hands of hobbyists.

  • Rubber casing for strong grip impact resistance
  • Nylon coated blade gives superior abrasion resistance and durability
  • Double sided blade markings for regular, overhead and vertical measuring
  • Manual non-slip blade lock
  • Instant locking express blade brake
  • Top and bottom end hooks for convenience
  • Shock absorbing device at blade retraction hole
  • Metal belt clip
  • Available in 2 sizes - 5m and 7.5m
Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial Manual Size Tape blade width Tech Data 1 Tech Data 3 Tech Data 4 Tech Data 8 Weight Type Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper Body Tech Data 2
CK Tools T3448 16 XT Tape Measure 5m 16ft
CK Tools T3448 16 XT Tape Measure 5m 16ft
Standard range
Order code: 93-3227
MPN: T3448 16

Available to back orderBack-order availability date - 08/11/2026
1+ £16.98
Price per unit Ex VAT
5m Both non-slip blade lock 5m (16ft) 25mm 5m / 16ft 2.3m Stand Out 25mm 305g 305g Tape measure Class 2 No 1 Each Yes No Rubber Metric / Imperial
CK Tools T3448 25 XT Tape Measure 7.5m 25ft
CK Tools T3448 25 XT Tape Measure 7.5m 25ft
Standard range
Order code: 93-3228
MPN: T3448 25

Available to back orderBack-order availability date - 08/11/2026
1+ £24.74
Price per unit Ex VAT
7.5m 7.5m (25ft) 27mm 7.5m / 25ft 2.8m Stand Out 27mm 470g 490g Tape measure Class 2 No 1 Each Yes No Rubber Metric / Imperial

Trustpilot