CK Tools T3448 16 XT Tape Measure 5m 16ft

MPN
T3448 16
Brand
CK Tools
EAN-13
5013969704983
Order Code
93-3227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This heavy duty XT tape measure from C.K Tools is designed to cater for the most demanding of trade professionals, but is just as effective in the hands of hobbyists.


  • Rubber casing for strong grip impact resistance
  • Nylon coated blade gives superior abrasion resistance and durability
  • Double sided blade markings for regular, overhead and vertical measuring
  • Manual non-slip blade lock
  • Instant locking express blade brake
  • Top and bottom end hooks for convenience
  • Shock absorbing device at blade retraction hole
  • Metal belt clip
  • Size 5m x 25mm
  • Manufacturer's part T3448 16
Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Body Rubber
Manual non-slip blade lock
Size 5m (16ft)
Tape blade width 25mm
Tech Data 1 5m / 16ft
Tech Data 2 Metric / Imperial
Tech Data 3 2.3m Stand Out
Tech Data 4 25mm
Tech Data 8 305g
Weight 305g

Reviews

Be the first to submit a review

Trustpilot