Kasp K16070D260 Disc Padlock - 70mm & Hasp

Order Code:

93-3089

Brand: Kasp MPN: K16070D260 EAN-13: 5013969901917
Qty Unit Price (Ex VAT)
1+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This padlock from the Kasp 160 series has a robust stainless steel body with round design and combines reliable corrosion resistance with high security.


  • Hardened steel shackle
  • Double bolted locking mechanism
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Anti drill cylinder
  • Width 70mm
  • Supplied with hasp
  • Supplied with 2 keys
  • Manufacturer's part K16070D260
Type Disc
Body Width 70mm
Material Stainless steel
Locking Mechanism Double bolted locking
Shackle 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot