Kasp 160 Series Disc Padlocks 70mm

Kasp Brand: Kasp

These padlocks from the Kasp 160 series have a robust stainless steel body with round design and combine reliable corrosion resistance with high security. Available with choice of 3 key types, as a twin pack and with a hasp.

  • Hardened steel shackle
  • Double bolted locking mechanism
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Anti drill cylinder
  • Width 70mm
  • Supplied with 2 keys
Description Image Product Buy Pricing (Ex VAT) Type Body Width Material Locking Mechanism Shackle
Kasp K16070A1 Disc Padlock - 70mm - KA60701
Kasp K16070A1 Disc Padlock - 70mm - KA60701
Standard range
Order code: 93-3085
MPN: K16070A1

Despatched within 2 working days - 30 in stock
1+ £19.40
Price per unit Ex VAT
Disc 70mm Stainless steel Double bolted locking 10mm
Kasp K16070A2 Disc Padlock - 70mm - KA60702
Kasp K16070A2 Disc Padlock - 70mm - KA60702
Standard range
Order code: 93-3086
MPN: K16070A2

Despatched within 2 working days - 30 in stock
1+ £20.37
Price per unit Ex VAT
Disc 70mm Stainless steel Double bolted locking 10mm
Kasp K16070A3 Disc Padlock - 70mm - KA60703
Kasp K16070A3 Disc Padlock - 70mm - KA60703
Standard range
Order code: 93-3087
MPN: K16070A3

Despatched within 2 working days - 30 in stock
1+ £17.44
Price per unit Ex VAT
Disc 70mm Stainless steel Double bolted locking 10mm
Kasp K16070D2 Disc Padlock - 70mm - Twin
Kasp K16070D2 Disc Padlock - 70mm - Twin
Standard range
Order code: 93-3088
MPN: K16070D2

Available to back orderBack-order availability date - 17/10/2026
1+ £25.38
Price per unit Ex VAT
Disc 70mm Stainless steel Double bolted locking 10mm
Kasp K16070D260 Disc Padlock - 70mm & Hasp
Kasp K16070D260 Disc Padlock - 70mm & Hasp
Standard range
Order code: 93-3089
MPN: K16070D260

Despatched within 2 working days - 30 in stock
1+ £22.03
Price per unit Ex VAT
Disc 70mm Stainless steel Double bolted locking 10mm

Trustpilot