Kasp K14040BLUD Solid Aluminium Padlock 40mm - Blue

Order Code:

93-3079

Brand: Kasp MPN: K14040BLUD EAN-13: 5013969904314
Qty Unit Price (Ex VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This padlock from the Kasp 140 series is made from solid aluminium so is highly weather resistant.. The sophisticated lock provides protection against picking making this unit ideal for lock-off applications.


  • Anti-pick 6 pin cylinder
  • Anti-bump cylinder for maximum protection
  • Hardened steel shackle provides protection against hacksaw and cropping attack
  • Double ball bearing locking
  • Non key retaining
  • Colour: blue
  • Supplied with 2 keys
  • Manufacturer's part K14040BLUD
Type General purpose
Body Width 38mm
Material Aluminium
Locking Mechanism Double bolted locking
Shackle 6.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot