Kasp 140 Series Aluminium Padlocks

Kasp Brand: Kasp

These padlocks from the Kasp 140 series are made from solid aluminium so are highly weather resistant.. The sophisticated lock provides protection against picking making these units ideal for lock-off applications.

  • Anti-pick 6 pin cylinder
  • Anti-bump cylinder for maximum protection
  • Hardened steel shackle provides protection against hacksaw and cropping attack
  • Double ball bearing locking
  • Non key retaining
  • Available in choice of colours
  • Supplied with 2 keys
Description Image Product Buy Pricing (Ex VAT) Type Body Width Material Locking Mechanism Shackle
Kasp K14040BLAD Solid Aluminium Padlock 40mm - Black
Kasp K14040BLAD Solid Aluminium Padlock 40mm - Black
Standard range
Order code: 93-3078
MPN: K14040BLAD

Despatched same day - 1 in stockBack-order availability date - 27/10/2026
1+ £14.85
Price per unit Ex VAT
General purpose 38mm Aluminium Double bolted locking 6.3mm
Kasp K14040BLUD Solid Aluminium Padlock 40mm - Blue
Kasp K14040BLUD Solid Aluminium Padlock 40mm - Blue
Standard range
Order code: 93-3079
MPN: K14040BLUD

Despatched within 2 working days - 30 in stock
1+ £15.57
Price per unit Ex VAT
General purpose 38mm Aluminium Double bolted locking 6.3mm
Kasp K14040GOLD Solid Aluminium Padlock 40mm - Gold
Kasp K14040GOLD Solid Aluminium Padlock 40mm - Gold
Standard range
Order code: 93-3080
MPN: K14040GOLD

Despatched within 2 working days - 30 in stock
1+ £15.57
Price per unit Ex VAT
General purpose 38mm Aluminium Double bolted locking 6.3mm
Kasp K14040GRED Solid Aluminium Padlock 40mm - Green
Kasp K14040GRED Solid Aluminium Padlock 40mm - Green
Standard range
Order code: 93-3081
MPN: K14040GRED

Despatched within 2 working days - 30 in stock
1+ £13.10
Price per unit Ex VAT
General purpose 38mm Aluminium Double bolted locking 6.3mm
Kasp K14040REDD Solid Aluminium Padlock 40mm - Red
Kasp K14040REDD Solid Aluminium Padlock 40mm - Red
Standard range
Order code: 93-3082
MPN: K14040REDD

Despatched within 2 working days - 30 in stock
1+ £15.39
Price per unit Ex VAT
General purpose 38mm Aluminium Double bolted locking 6.3mm
Kasp K14040SILD Solid Aluminium Padlock 40mm - Silver
Kasp K14040SILD Solid Aluminium Padlock 40mm - Silver
Standard range
Order code: 93-3083
MPN: K14040SILD

Despatched within 2 working days - 30 in stock
1+ £13.10
Price per unit Ex VAT
General purpose 38mm Aluminium Double bolted locking 6.3mm

Trustpilot