CK Tools T6218 06 Glue Sticks 100mm x 11mm Pack Of 6

MPN
T6218 06
Brand
CK Tools
EAN-13
5013969031416
Order Code
93-2620
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

The C.K Glue Stick 100 x 11mm is an all purpose glue stick for use with the C.K 6215 Glue Gun.


  • Supplied in pack of 6
  • Manufacturer's part T6218 06
Type Glue stick
Colour Natural
Dispensing Method Stick
Volume 6 Pack
Diameter 11mm
Length 100mm
Melting Temperature Standard
Pack Quantity 6
Size 100mm
Tech Data 1 100mm
Tech Data 2 x 6

Reviews

Be the first to submit a review

Trustpilot