CK Tools T6215 Glue Gun 80W UK Plug

Order Code:

93-2614

Brand: CK Tools MPN: T6215 EAN-13: 5013969027808
Qty Unit Price (Ex VAT)
1+ £25.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Professional quality glue gun with high energy heater for fast heating and improved glue flow. Moulded trigger advance for precise control during glue application.


  • Safety heat insulated nozzle
  • Detachable wire stand
  • CE approved
  • 240V
  • Fitted with UK-style three-pin moulded plug
  • Max glue output 21g/min
  • Supplied with two 100x11mm general purpose glue sticks
Type Glue Gun
Glue Stick Size 11mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature High
Plug Type UK 13A
Power 80W
Supply Voltage 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot