C.K Glue Guns

CK Tools Brand: CK Tools

This professional quality Glue Gun from C.K has a high energy heater for fast heating and improved glue flow and a moulded trigger which gives precise control during glue application. The glue gun is available from Rapid with either a UK-style or European-style plug. The gun can also be purchased as a complete kit with carrying case and supply of 12 glue sticks.

  • Safety heat insulated nozzle
  • Detachable wire stand
  • CE approved
  • Max glue output 21g/min
  • Spare glue sticks also available
Description Image Product Buy Pricing (Ex VAT) Plug Type Power Tech Data 1 Type Glue Stick Size Corded / Cordless Conflict material Name of substance Feed Mechanism Low / High Temperature Supply Voltage
CK Tools T6215 Glue Gun 80W UK Plug
CK Tools T6215 Glue Gun 80W UK Plug
Standard range
Order code: 93-2614
MPN: T6215

Despatched within 2 working days - 30 in stock
1+ £30.55
Price per unit Ex VAT
UK 13A 80W UK 3 pin plug Glue Gun 11mm Yes Tin Trigger High 240V
CK Tools T6215A Glue Gun 80W Euro Plug
CK Tools T6215A Glue Gun 80W Euro Plug
Standard range
Order code: 93-2616
MPN: T6215A

Despatched within 2 working days - 30 in stock
1+ £29.62
Price per unit Ex VAT
Euro 80W Euro 2 pin plug Glue Gun 11mm Yes Tin Trigger High 240V
CK Tools T6216 Glue Gun Kit Euro Plug
CK Tools T6216 Glue Gun Kit Euro Plug
Standard range
Order code: 93-2618
MPN: T6216

Despatched within 2 working days - 30 in stock
1+ £37.03
Price per unit Ex VAT
Euro Euro 2 pin plug Glue Gun 11mm Yes Tin Trigger High 240V

Trustpilot