CK Tools T4975 06 HD Classic Screwdriver Parallel Tip Slotted 3x150mm

Order Code:

93-2444

Brand: CK Tools MPN: T4975 06 EAN-13: 5013969608403
Qty Unit Price (Ex VAT)
1+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 260mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot