CK Tools T49125-03025 Dextro Screwdriver Slotted Parallel 3.0x250mm

Order Code:

93-2388

Brand: CK Tools MPN: T49125-03025 EAN-13: 5013969704297
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Grip tip technology to reduce the risk of cam out and slipping. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification


Blade Length 250mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 345mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot