CK Tools T4845 09 Precision Ceramic Trimmer Slotted 0.9mm

MPN
T4845 09
Brand
CK Tools
EAN-13
5013969933703
Order Code
93-2212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Zirconium oxide ceramic tipped with ESD compliant thermoplastic handles. Swivel cap for precise control, Non magnetic, 100% insulated, 100% antistatic, high resistance to wear. Contamination free for clean rooms. Low thermal conductivity. High temperature resistant (up to 1000oC). 100% rustproof. Highly resistant to acid


Type Trimming tool ceramic swivel cap 0.9mm
Tip material Ceramic
Length 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot