CK Tools T4844 Precision Trimmers Set Of 7 |
93-2210
|
|
Despatched within 2 working days - 10 in stock
|
1+ £37.19
Price per unit Ex VAT
|
Trimming tool single-ended swivel cap |
Polycarbonate |
|
|
|
|
Set of 7 |
|
|
|
|
|
CK Tools T4845 09 Precision Ceramic Trimmer Slotted 0.9mm |
93-2212
|
|
Despatched within 2 working days - 30 in stock
|
1+ £16.21
Price per unit Ex VAT
|
Trimming tool ceramic swivel cap 0.9mm |
Ceramic |
110mm |
15mm 5/8" |
|
85mm 3 3/8" |
0.9mm (.035") |
0.9mm 0.35" |
0.4mm 0.016" |
15mm (5/8") |
0.4mm (.016") |
85mm (3 3/8") |
CK Tools T4845 13 Precision Ceramic Trimmer Slotted 1.3mm |
93-2214
|
|
Despatched within 2 working days - 30 in stock
|
1+ £16.12
Price per unit Ex VAT
|
Trimming tool ceramic swivel cap 1.3mm |
Ceramic |
110mm |
15mm 5/8" |
|
85mm 3 3/8" |
1.3mm (.051") |
1.3mm 0.51" |
0.4mm 0.016" |
15mm (5/8") |
0.4mm (.016") |
85mm (3 3/8") |
CK Tools T4845 18 Precision Ceramic Trimmer Slotted 1.8mm |
93-2216
|
|
Despatched within 2 working days - 30 in stock
|
1+ £16.03
Price per unit Ex VAT
|
Trimming tool ceramic swivel cap 1.8mm |
Ceramic |
110mm |
15mm 5/8" |
|
85mm 3 3/8" |
1.8mm (.071") |
1.8mm 0.71" |
0.4mm 0.016" |
15mm (5/8") |
0.4mm (.016") |
85mm (3 3/8") |
CK Tools T4845 26 Precision Ceramic Trimmer Slotted 2.6mm |
93-2218
|
|
Despatched same day - 1 in stockBack-order availability date - 20/11/2026
|
1+ £16.02
Price per unit Ex VAT
|
Trimming tool ceramic swivel cap 2.6mm |
Ceramic |
110mm |
15mm 5/8" |
|
85mm 3 3/8" |
2.6mm (.102") |
2.6mm 0.102" |
0.4mm 0.016" |
15mm (5/8") |
0.4mm (.016") |
85mm (3 3/8") |
CK Tools T4847 Precision Ceramic Trimmer PH0 |
93-2220
|
|
Despatched within 2 working days - 30 in stock
|
1+ £14.19
Price per unit Ex VAT
|
Trimming tool ceramic swivel cap PH0 |
Ceramic |
110mm |
15mm 5/8" |
2.6mm .102" |
85mm 3 3/8" |
PH 0 |
|
|
2.6mm (.102") |
15mm (5/8") |
85mm (3 3/8") |
CK Tools T4847 0 Precision Ceramic Trimmer PH0 Special |
93-2222
|
|
Despatched within 2 working days - 30 in stock
|
1+ £14.19
Price per unit Ex VAT
|
Trimming tool ceramic swivel cap PH0 special |
Ceramic |
110mm |
15mm 5/8" |
2.6mm .102" |
85mm 3 3/8" |
PH 0 spec |
|
|
2.6mm (.102") |
15mm (5/8") |
85mm (3 3/8") |
CK Tools T4856 Precision Ceramic 4 In 1 Trimmer |
93-2228
|
|
Available to back orderBack-order availability date - 20/11/2026
|
1+ £39.69
Price per unit Ex VAT
|
Trimming tool ceramic 4-in-1 double-ended |
Ceramic |
155mm |
|
|
|
0.9mm (.035") |
|
|
PH 0 spec |
1.8mm (.071") |
PH 0 |
CK Tools T4856A Precision Ceramic 4 In 1 Trimmer |
93-2230
|
|
Available to back orderBack-order availability date - 20/11/2026
|
1+ £35.12
Price per unit Ex VAT
|
Trimming tool ceramic 4-in-1 double-ended |
Ceramic |
155mm |
|
|
|
0.9mm (.035") |
|
|
PH 0 spec |
1.8mm (.071") |
2.6mm (.102") |