CK Tools T4810 05 HD Classic Flared Tip Screwdriver Slotted 7x125mm

Order Code:

93-2136

Brand: CK Tools MPN: T4810 05 EAN-13: 5013969586701
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 225mm
Tip Type Slotted
Tip Size 7mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot