CK Tools T4723ESD 1 Triton ESD Screwdriver PZ1x80mm

Image Representative of Range

CK Tools T4723ESD 1 Triton ESD Screwdriver PZ1x80mm

MPN
T4723ESD 1
Brand
CK Tools
EAN-13
5013969970777
Order Code
93-2100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit


Length 170mm
ESD Safe Yes
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Height Safe No
Non Sparking No
Tech Data 1 PZ1
Tech Data 2 5.0mm (3/16")
Tech Data 3 80mm (3 1/8")
Tech Data 4 90mm (3 1/2")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot