CK Tools T4718ESD 0820 Triton ESD Screwdriver Tamper Proof TX8 x 200mm

Image Representative of Range

CK Tools T4718ESD 0820 Triton ESD Screwdriver Tamper Proof TX8 x 200mm

MPN
T4718ESD 0820
Brand
CK Tools
EAN-13
5013969983678
Order Code
93-2066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit


Length 280mm
ESD Safe Yes
Tip Type Tamperproof Torx
Tip Size TT8
VDE/1000V Approved No
Height Safe No
Non Sparking No
Tech Data 1 T 08
Tech Data 2 3.0mm (1/8")
Tech Data 3 200mm (8")
Tech Data 4 80mm (3 1/8")

Reviews

Be the first to submit a review

Trustpilot