CK Tools T4690M 14 Sure Drive Socket 1/2 Drive 14mm

Image Representative of Range

CK Tools T4690M 14 Sure Drive Socket 1/2" Drive 14mm

MPN
T4690M 14
Brand
CK Tools
EAN-13
5013969068016
Order Code
93-2024
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Forged chrome vanadium steel. Non slip satin chrome plated for resistance to rust and peeling. Featuring the 'Sure-drive' system which applies torque to the flat of the nut rather than the corners to avoid rounding off


Type Sure drive socket
Drive Size 1/2"
Socket Size 14mm
Material Chrome Vanadium Steel
Tech Data 1 14mm

Reviews

Be the first to submit a review

Trustpilot