CK Tools T4411 16 Hexagon Key 16mm

MPN
T4411 16
Brand
CK Tools
EAN-13
5013969567403
Order Code
93-1704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 16mm
Hexagon key long arm length 154mm
Hexagon key short arm length 60mm
Material Chrome Vanadium Steel
Pieces 1
Size 16.0mm
Tech Data 1 16.0mm
Tech Data 2 154mm
Tech Data 3 60mm

Reviews

Be the first to submit a review

Trustpilot