CK Tools T4411 045 Hexagon Key 4.5mm

Image Representative of Range

CK Tools T4411 045 Hexagon Key 4.5mm

MPN
T4411 045
Brand
CK Tools
EAN-13
5013969722703
Order Code
93-1678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockBack-order availability date - 20/06/2026

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 4.5mm
Hexagon key long arm length 75mm
Hexagon key short arm length 26mm
Material Chrome Vanadium Steel
Pieces 1
Size 4.5mm
Tech Data 1 4.5mm
Tech Data 2 75mm
Tech Data 3 26mm

Reviews

Be the first to submit a review

Trustpilot