CK Tools T4411 025 Hexagon Key 2.5mm

MPN
T4411 025
Brand
CK Tools
EAN-13
5013969565904
Order Code
93-1670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £0.493
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockFurther 30 despatched in 3 working days

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 2.5mm
Hexagon key long arm length 56mm
Hexagon key short arm length 18mm
Material Chrome Vanadium Steel
Pieces 1
Size 2.5mm
Tech Data 1 2.5mm
Tech Data 2 56mm
Tech Data 3 18mm

Reviews

Be the first to submit a review

Trustpilot