CK Tools T3773DF 115 SensoPlus ESD Side Cutter Full Flush Cut 125mm

Image Representative of Range

CK Tools T3773DF 115 SensoPlus ESD Side Cutter Full Flush Cut 125mm

Order Code:

93-1282

Brand: CK Tools MPN: T3773DF 115 EAN-13: 5013969973556
Qty Was Unit Price (Ex VAT)
1+ £58.60 £45.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Induction hardened blades for extended cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. Ergonomically designed dual component handles - fully ESD compliant


Type Side Cutters
Length 125mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot