Q. What diameter of shaft do T3711 circlip pliers fit? I am looking for them to fit 15mm shaft
A. Hi David, thank you for your question. These pliers take a 10-25mm shaft diameter.
| Qty | Was | Unit Price (Ex VAT) |
|---|---|---|
| 1+ | £25.31 | £23.85 |
These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.
| Type | Outside straight |
|---|---|
| Component Material 1 | Steel |
| Diameter | 10-25mm |
| Length | 140mm |
| Shaft Diameter | 10 to 25mm |
| Tech Data 1 | 140mm (5 1/2") |
| Tech Data 2 | 10 - 25mm |
| Tech Data 3 | A1 |
| Tip Type | Straight |
To use this facility please Sign In.
Sign InQ. What diameter of shaft do T3711 circlip pliers fit? I am looking for them to fit 15mm shaft
A. Hi David, thank you for your question. These pliers take a 10-25mm shaft diameter.