CK Tools T3442M 5 Softech Tape 5m

MPN
T3442M 5
Brand
CK Tools
EAN-13
5013969959642
Order Code
93-1032
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A 5m measuring tape from CK Tools with a tough, soft-feel ABS plastic body. The tape has full lock and pause button facilities and a belt clip.


  • Abrasion-resistant nylon-coated blade
  • Continuous metric and imperial graduations
  • 400mm joist centre markings
  • True-zero hook for accurate external and internal measurements
  • Integral damper protects against fast recoil damage
  • Accurate to 73/362/EEC Class II
  • CK type T3442M-5
Type Pocket tape
Measuring Length 5m
Metric or Imperial Both
Body ABS
Size 5m
Tech Data 1 5m
Tech Data 2 Metric

Questions

*Question functionality currently disabled
Question by: Product code: 93-1032

Q. Has the measure got metric graduations on both sides ??

A. Hi Terry, thank you for your question. The only measurements are on the top side - ft and mm. There are no measurements on the underside.

Reviews

Be the first to submit a review

Trustpilot