CK Tools T3442 16 Softech Tape 5m/16'

MPN
T3442 16
Brand
CK Tools
EAN-13
5013969959611
Order Code
93-1026
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

A 5m/16ft measuring tape from CK Tools with a tough, soft-feel ABS plastic body. The tape has full lock and pause button facilities and a belt clip.


  • Abrasion-resistant nylon-coated blade
  • Continuous metric and imperial graduations
  • 16in. and 400mm joist centre markings
  • True-zero hook for accurate external and internal measurements
  • Accurate to 73/362/EEC Class II
  • CK type T3442-16
Type Pocket tape
Measuring Length 5m
Metric or Imperial Both
Body ABS
Size 5m (16ft)
Tech Data 1 5m / 16ft
Tech Data 2 Metric / Imperial

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot