CK Tools T3035 03 Wood Drill Bit 3mm

MPN
T3035 03
Brand
CK Tools
EAN-13
5013969438208
Order Code
93-0706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Chrome vanadium steel for long life performance. Brad pointed for accurate drill starts. Spur ground external edge for clean hole cutting.


Diameter 3mm
Material Suitability Wood
Overall Length 61mm
Tech Data 1 3mm
Tech Data 2 33mm
Tech Data 3 61mm
Working Length 33mm

Reviews

Be the first to submit a review

Trustpilot