Draper 82196 First Fix Draper Venom® Double Ground 550mm Handsaw

Order Code:

91-7257

Brand: Draper MPN: 82196 EAN-13: 5010559821969
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
214 in stock, despatched in 3 working days

This first fix double ground handsaw from the Draper Venom range has a high quality carbon steel blade and is ideal for use both by the professional tradesman and DIY enthusiasts.

The blade has been hardened, tempered, straightened and stress relieved to ensure its strength and straightness while the double ground set of the saw tooth delivers a faster cutting performance with optimal sawdust removal with both forward and reverse motions.


  • Ultra-tough lacquer protects blade from corrosion and eases friction when sawing
  • Blade ultrasonically welded to a bespoke ergonomic soft grip handle with a ridge-free finger support for user comfort
  • Blade length 550mm
  • Blade width 1mm
  • Points per inch: 8
  • Manufacturer's part 82196


Blade Length 550mm
Blade Material Carbon steel
Teeth Per Inch 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot