Draper 54408 Euro Coupling Female Thread 3/8" Bsp Parallel (sold Loose)

MPN
54408
Brand
Draper
EAN-13
5010559544080
Order Code
91-6609
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

This Euro coupling from Draper has a female 3/8in BSP parallel thread and is ideal for heavy duty high flow applications. Connects to most popular and European adaptor profiles and zinc passivated to significantly improve corrosion resistance.


  • Flow capacity at 6 bar inlet and 0.5bar pressure drop: 78cfm (2200l/min)
  • Max. working pressure: 500psi (35bar)
  • Test pressure: 725psi (50bar)
  • Max. burst pressure: 2030psi (140bar)
  • Temp. range: -40 to 100°C
  • Nominal flow diameter: 7.4mm
Type Euro coupling
Thread Size 3/8in

To use this facility please Sign In.

Sign In

Reviews

No complaints!

Excellent product quality, quickly delivered.

Reviewed by: S Kiefer

Trustpilot