Draper 72893 12 Piece 1/2" Tct Router Bit Set

Order Code:

91-5927

Brand: Draper MPN: 72893 EAN-13: 5010559728930
  • Quickly find another product in this range by Shank:

    6.35mm 12.7mm
Qty Was Unit Price (Ex VAT)
1+ £28.00 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Assortment of router bits with T.C.T. heads to suit most applications. Supplied in display case.

R = radius, all other measurements are diameters.


  • ½in. shafts
  • 3x straight bits - 6, 12 and 16mm dia.
  • 90° 'V' grooving (or groove) bit
  • Dovetail bit 12.7mm dia.
  • 45° chamfer bit
  • Bearing flush trim bit (or flush) - 12.7mm dia.
  • 2x rounding bits - R 6.3, R 9.5mm
  • Core box bit R 6.3mm
  • Cove bit R 6.3mm
  • Roman ogee bit R 4mm
  • Hexagon key
Type Set
Shank 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot