Draper 25767 Skip Bandsaw Blade 1785mm x 3/8" x 6

MPN
25767
Brand
Draper
EAN-13
5010559257676
Order Code
91-5407
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1785mm
  • Width: 3/8in.
  • Teeth per inch: 6 skip
Type General purpose
Length 1.785m
Teeth Per Inch 6 skip
Width 3/8in

Reviews

Be the first to submit a review

Trustpilot