Elora 67434 65mm 1" Square Drive Bi-hexagon Socket

MPN
67434
Brand
Elora
EAN-13
5010559674343
Order Code
91-1928
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £114.70 £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Socket Size 65mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot