Elora 67400 80mm 1 Square Drive Bi-hexagon Socket

Image Representative of Range

Elora 67400 80mm 1" Square Drive Bi-hexagon Socket

MPN
67400
Brand
Elora
EAN-13
5010559674008
Order Code
91-1925
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 28/06/2026

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Socket Size 80mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot