Easter Opening Hours and Delivery Dates here

ATP FGL-600 600g x 0.01g Precision Weighing Balance

Order Code:

90-6579

Brand: ATP MPN: FGL-600
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

This ATP FGL-600 600g X 0.01G Precision Weighing Balance is housed in an impact-resistant ABS case with a 115mm stainless steel weighing pan, splash-proof membrane keypad, levelling bubble and adjustable feet. The balance can be either battery or mains powered via an AC/DC Adaptor.


  • Weighs in g, oz, ct and tola
  • Impact-resistant ABS case with adjustable feet
  • Splash-proof membrane keypad incorporating 3 function keys
  • 115mm diameter stainless steel weighing pan
  • 26mm hi-contrast LCD display with backlight
  • Automatic backlight when weight is placed on the pan
  • Zero tracking ensures stable and repeatable readings
  • Tare facility over the full range
  • Overload protection to 100% over capacity
  • Low battery indication
  • Auto power Off after 1.5 minutes of no activity (battery powered only)
  • Supplied with user guide and battery
  • 2 year warranty
Weighing Capacity 600g
Resolution 0.01g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 6, 2019 | Question by: Rapid Customer | Product code: 90-6579
Q. How decimal places does it go?
A. Hi David, thank you for your question. This has a 0.01g resolution, please see the data sheet.

Reviews

Precision Digital Balance.

Reviewed by: Andrew Goloskof - Friday, April 27, 2018
This item is magnificent value for the money. Much better in real life, the picture does not do it justice. For use in our physics department for ballistics and similar. Good specification with useful overload margin, very useful!. This must be a bargain to behold and a great deal of the month! Huge display helps a lot, just a shame that it does not do "Grains", but you cant have everything I guess, buy without hesitation.

Trustpilot